- Home ›
- All Products›
- LRF3W-R033GW
LRF3W-R033GW
Welwyn / TT Electronics
.033 Ohm 2% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
.033 Ohm 2% 3W
Search Keywords: LRF3WR033GW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRF3W-R033GW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,193
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.9618
900
$0.9594
1,800
$0.5904
2,700
$0.4674
3,600 +
$0.4581
Click for Quote
Log in
to unlock special pricing