- Home ›
- All Products›
- LR2512-1R0FW
LR2512-1R0FW
Welwyn / TT Electronics
Res Thick Film 2512 1 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 1 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Search Keywords: LR25121R0FW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LR2512-1R0FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
900
$0.500
1,800
$0.375
2,700
$0.350
3,600 +
$0.343
Click for Quote
Log in
to unlock special pricing