- Home ›
- All Products›
- HVC2512-20MFT18
HVC2512-20MFT18
Welwyn / TT Electronics
Res Thick Film 2512 20M Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 20M Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Search Keywords: HVC251220MFT18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:HVC2512-20MFT18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
900
$2.363
1,800
$1.251
2,700
$0.880
3,600 +
$0.863
Click for Quote
Log in
to unlock special pricing