- Home ›
- All Products›
- HDSC2512-4R7JT18
HDSC2512-4R7JT18
Welwyn / TT Electronics
4.7 Ohm 5% 1.5W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
4.7 Ohm 5% 1.5W
Search Keywords: HDSC25124R7JT18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:HDSC2512-4R7JT18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
724
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$3.35
500
$3.34
900
$3.33
1,800
$1.76
2,700
$1.24
3,600 +
$1.22
Click for Quote
Log in
to unlock special pricing