- Home ›
- All Products›
- HDSC1206-2R2JT3
HDSC1206-2R2JT3
Welwyn / TT Electronics
2.2 Ohm .33W 5% .33W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.2 Ohm .33W 5% .33W
Search Keywords: HDSC12062R2JT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:HDSC1206-2R2JT3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,392
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
50 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
50
$1.698
500
$1.694
750
$1.690
1,500
$1.040
2,250
$0.823
3,000 +
$0.807
Click for Quote
Log in
to unlock special pricing