- Home ›
- All Products›
- DSC0603-1K0FT1
DSC0603-1K0FT1
Welwyn / TT Electronics
1K OHM.125W 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1K OHM.125W 1%
Search Keywords: DSC06031K0FT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:DSC0603-1K0FT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
40 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
55
$3.00
500
$2.99
1,250
$2.98
2,500
$1.58
3,750
$1.11
5,000 +
$1.09
Click for Quote
Log in
to unlock special pricing