- Home ›
- All Products›
- DSC0603-100RFT1
DSC0603-100RFT1
Welwyn / TT Electronics
Thick Film Resistors - SMD 100 ohm 1% .125W Double-Sided
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thick Film Resistors - SMD 100 ohm 1% .125W Double-Sided
Search Keywords: DSC0603100RFT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:DSC0603-100RFT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,987
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
40 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
250
$3.00
500
$2.99
1,250
$2.98
2,500
$1.58
3,750
$1.11
5,000 +
$1.09
Click for Quote
Log in
to unlock special pricing