- Home ›
- All Products›
- CR1206F-47RFI
CR1206F-47RFI
Welwyn / TT Electronics
Res, 47R, 1%, 0.25W, 1206, Thick Film
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res, 47R, 1%, 0.25W, 1206, Thick Film
Search Keywords: CR1206F47RFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:CR1206F-47RFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
45
$1.96
400
$1.47
600
$1.37
800 +
$1.34
Click for Quote
Log in
to unlock special pricing