- Home ›
- All Products›
- BCN164AB222J7
BCN164AB222J7
Welwyn / TT Electronics
Resistor Networks&Arrays 2.2K ohm 5% 1.6mm 4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Resistor Networks&Arrays 2.2K ohm 5% 1.6mm 4
Search Keywords: BCN164AB222J7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:BCN164AB222J7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2,500
$0.0092
10,000
$0.0091
25,000
$0.0073
50,000
$0.0072
100,000
$0.0067
150,000
$0.0066
500,000 +
$0.0060
Click for Quote
Log in
to unlock special pricing