- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- ZEROSMOGELKIT1N
ZEROSMOGELKIT1N
Weller / Apex
Fume Extractor - 220m³/h - 120V Input - 120W - Zero Smog EL Series.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fume Extractor - 220m³/h - 120V Input - 120W - Zero Smog EL Series.
Search Keywords: ZEROSMOGELKIT1N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:ZEROSMOGELKIT1N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8421390115
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$947.07
3
$944.71
5 +
$942.34
Click for Quote
Log in
to unlock special pricing