- Home ›
- All Products›
- WX2
WX2
Weller / Apex
Soldering Station - Power Unit Only - 2 Channel - 200W (255W) - 120V Input - 200°F to 850°F (100°C to 450°C) Temperature Range ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Soldering Station - Power Unit Only - 2 Channel - 200W (255W) - 120V Input - 200°F to 850°F (100°C to 450°C) Temperature Range - WX Series.
Search Keywords: WX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:WX2
-
Alias/AKA:WX2N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109070
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$878.13
3
$875.93
5 +
$873.74
Click for Quote
Log in
to unlock special pricing