- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- WT2M
WT2M
Weller / Apex
Soldering Satation - 150 W - 120 V - 450 °C Max Temp - 2 Channel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Soldering Satation - 150 W - 120 V - 450 °C Max Temp - 2 Channel
Search Keywords: WT2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:WT2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$664.63
3
$630.47
5 +
$627.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT