- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- WT140
WT140
Weller / Apex
Tip - Screwdriver - Narrow - 4.76 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Tip - Screwdriver - Narrow - 4.76 mm
Search Keywords: WT140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:WT140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$29.359
5
$26.690
10 +
$11.080
Click for Quote
Log in
to unlock special pricing