Image is representational - see mfr. specs

Application Tools, Digital Soldering Station 120V, 60Hz (90W)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Application Tools, Digital Soldering Station 120V, 60Hz (90W)
Search Keywords: WT1013N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weller / Apex
  • Part No:
    WT1013N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8515110000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Soldering Station
  • Input Voltage:
    120 V
  • Power Rating:
    95 W
  • Output Temperature Range:
    50 to 450 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
3 Weeks can ship 6/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$587.80
3
$586.34
5 +
$584.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!