- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- WT1012N
WT1012N
Weller / Apex
Application Tools, Digital Soldering Station 120V, 60Hz (90W)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Application Tools, Digital Soldering Station 120V, 60Hz (90W)
Search Keywords: WT1012N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:WT1012N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515110000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Soldering Station
-
Input Voltage:120 V
-
Power Rating:90 W
-
Output Temperature Range:50 to 450 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$568.29
3
$566.87
5 +
$565.45
Click for Quote
Log in
to unlock special pricing