- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- WPS11
WPS11
Weller / Apex
WPS Series - Chisel Solder Tip - 9V - 3.18mm - For WPS18MP Iron
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WPS Series - Chisel Solder Tip - 9V - 3.18mm - For WPS18MP Iron
Search Keywords: WPS11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:WPS11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
2
$23.17
10
$16.36
25
$15.45
50
$15.11
100 +
$14.64
Click for Quote
Log in
to unlock special pricing