- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- WD1MN
Weller / Apex
WD1MN
Single Channel Micro Digital Solder and Rework Station 120V, 160W
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:WD1MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Soldering Station
-
Input Voltage:120 V
-
Power Rating:160 W
-
Output Temperature Range:50 to 450 °C