- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0054444599
T0054444599
Weller / Apex
Soldering tip, round sloped 60°, long, Ø 3,2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Soldering tip, round sloped 60°, long, Ø 3,2 mm
Search Keywords: T0054444599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:T0054444599
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:CN
-
Supplier Standard Pack:
50 -
Type:Soldering Tip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$17.22
25
$15.61
50
$14.91
100
$14.27
250
$13.68
500
$13.32
1,000 +
$13.12
Click for Quote
Log in
to unlock special pricing