- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0054441099
T0054441099
Weller / Apex
Soldering tip, gull wing 45°, 1,4 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Soldering tip, gull wing 45°, 1,4 mm
Search Keywords: T0054441099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:T0054441099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515902000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$7.72
25
$7.16
50
$7.09
100
$7.02
250
$7.01
500
$6.99
1,000 +
$6.97
Click for Quote
Log in
to unlock special pricing