- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0054440873
T0054440873
Weller / Apex
Soldering tip, round tip sloped 45°, Ø 2,0 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Soldering tip, round tip sloped 45°, Ø 2,0 mm
Search Keywords: T0054440873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:T0054440873
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$8.35
25
$8.06
50
$7.98
100
$7.94
250
$7.90
500
$7.86
1,000 +
$7.82
Click for Quote
Log in
to unlock special pricing