- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0052917199N
T0052917199N
Weller / Apex
The T0052917199N is a 40W, 24V soldering pencil designed for precision soldering applications.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The T0052917199N is a 40W, 24V soldering pencil designed for precision soldering applications.
Search Keywords: T0052917199N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:T0052917199N
-
Alias/AKA:0052917199
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515110000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$250.00
3
$247.56
5
$246.94
10 +
$246.32
Click for Quote
Log in
to unlock special pricing