- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0051325999
T0051325999
Weller / Apex
Desoldering nozzle, Inside Ø 1,4 mm, Outside Ø 2,5 mm, Nozzle length 10,5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Desoldering nozzle, Inside Ø 1,4 mm, Outside Ø 2,5 mm, Nozzle length 10,5 mm
Search Keywords: T0051325999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:T0051325999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:BA
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tip14879
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$29.86
5
$27.94
25
$25.85
50
$24.74
100
$23.73
250
$23.09
500 +
$22.75
Click for Quote
Log in
to unlock special pricing