- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0051314199
Weller / Apex
T0051314199
DX 111 Desoldering Nozzle with Threadless Fixture System for DSX 80 and DXV 80, A : 2,5 mm, I : 0,7 mm, D : 25 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DX 111 Desoldering Nozzle with Threadless Fixture System for DSX 80 and DXV 80, A : 2,5 mm, I : 0,7 mm, D : 25 mm
Search Keywords: T0051314199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:T0051314199
-
Alias/AKA:0051314199
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:BA
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is T0051314199 RoHS compliant?
Yes, T0051314199 is RoHS compliant.
What is the lead time for T0051314199?
The standard lead time for T0051314199 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$24.83
10
$22.15
25
$21.49
50
$20.87
100
$19.73
250
$19.20
500 +
$18.91
Click for Quote
Log in
to unlock special pricing