- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0051314099
T0051314099
Weller / Apex
Desoldering Nozzle with Threadless Fixture System for DSX 80 and DXV 80 A : 1,9 mm : 0,7 mm, D : 25 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Desoldering Nozzle with Threadless Fixture System for DSX 80 and DXV 80 A : 1,9 mm : 0,7 mm, D : 25 mm
Search Keywords: T0051314099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:T0051314099
-
Alias/AKA:0051314099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:BA
-
Supplier Standard Pack:
50 -
Type:Desoldering Tip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$23.78
10
$21.38
25
$20.78
50
$20.22
100
$19.19
250
$18.72
500 +
$18.44
Click for Quote
Log in
to unlock special pricing