- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- NT1S
NT1S
Weller / Apex
Round tip slim ⌀ 0,25 mm, Lenght 8,5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round tip slim ⌀ 0,25 mm, Lenght 8,5 mm
Search Keywords: NT1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:NT1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:JP
-
Supplier Standard Pack:
10 -
Type:Tip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2
$14.50
10
$14.21
25
$14.07
50
$13.92
100 +
$13.78
Click for Quote
Log in
to unlock special pricing