- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- LT4
LT4
Weller / Apex
Soldering tip, round tip sloped 45°, slim, Ø 1,2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Soldering tip, round tip sloped 45°, slim, Ø 1,2 mm
Search Keywords: LT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:LT4
-
Alias/AKA:T0054443999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:CN
-
Supplier Standard Pack:
50 -
Type:Soldering Tip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$10.27
25
$10.17
50
$10.12
100
$10.07
250
$10.02
500
$9.97
1,000 +
$9.92
Click for Quote
Log in
to unlock special pricing