- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- DX114
DX114
Weller / Apex
DX 114 Desoldering Nozzle with Threadless Fixture System for DSX, 80 mm, A : 3,3 mm, I : 1,8 mm, D : 25 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DX 114 Desoldering Nozzle with Threadless Fixture System for DSX, 80 mm, A : 3,3 mm, I : 1,8 mm, D : 25 mm
Search Keywords: DX114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:DX114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:BA
-
Supplier Standard Pack:
10 -
Type:Desoldering Tip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$124.65
5
$40.53
10
$39.35
25
$37.19
50
$35.26
100 +
$34.37
Click for Quote
Log in
to unlock special pricing