- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- 8200
8200
Weller / Apex
100 - 140W, 120V, 900°F Universal Dual Heat Solder Gun for a wide variety of jobs including soldering, cutting, and shaping.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
100 - 140W, 120V, 900°F Universal Dual Heat Solder Gun for a wide variety of jobs including soldering, cutting, and shaping.
Search Keywords: 8200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:8200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515110000
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Fuse Block
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT