- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- 0054485299
Weller / Apex
0054485299
Soldering tip round slim Ø 0,2 mm, 28,5 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Soldering tip round slim Ø 0,2 mm, 28,5 mm
Search Keywords: 0054485299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:0054485299
-
Alias/AKA:T0054485299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 0054485299 RoHS compliant?
Yes, 0054485299 is RoHS compliant.
What is the lead time for 0054485299?
The standard lead time for 0054485299 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$15.55
25
$12.67
50
$12.40
100
$12.15
250
$12.09
500
$12.02
1,000 +
$11.96
Click for Quote
Log in
to unlock special pricing