- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- 0052917199
Weller / Apex
0052917199
The 0052917199 is a 40W, 24V soldering pencil designed for use with the WD1000M soldering station.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weller / Apex |
| Part No: | 0052917199 |
| Alias/AKA: | T0052917199N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8515110000 |
| COO: | MX |
Supplier's Standard Package:
|
1 |