Available Replacements
Weidmuller
SLP32D
Signal and Data Line Protector 24VDC 3kA DIN-Rail Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Signal and Data Line Protector 24VDC 3kA DIN-Rail Mount
Search Keywords: SLP32D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:SLP32D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363030
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is SLP32D discontinued?
Yes, SLP32D from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SLP32D?
The recommended replacement for SLP32D is 2736490000 from Weidmuller, available from OnlineComponents.com.
Is SLP32D RoHS compliant?
Yes, SLP32D is RoHS compliant.
What is the lead time for SLP32D?
The standard lead time for SLP32D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.