- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- SLI120CRP
SLI120CRP
Weidmuller
I/O Module Relays I/O Module 120VAC 8mA DIN Rail
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
I/O Module Relays I/O Module 120VAC 8mA DIN Rail
Search Keywords: SLI120CRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:SLI120CRP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85364900
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.