Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
SD32R
Surge Suppressors Lightning 400mA 32VDC/22VAC
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Surge Suppressors Lightning 400mA 32VDC/22VAC
Search Keywords: SD32R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:SD32R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SD32R discontinued?
Yes, SD32R from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SD32R?
The recommended replacement for SD32R is 7940098876 from Weidmuller, available from OnlineComponents.com.
Is SD32R RoHS compliant?
Yes, SD32R is RoHS compliant.
What is the lead time for SD32R?
The standard lead time for SD32R is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.