Image is representational - see mfr. specs

Surge Suppressors 0.45A

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Surge Suppressors 0.45A
Search Keywords: SD32
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    SD32
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85363030
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Attenuation:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
7940098711
7940098711
VIEW PRODUCT
Signal and Data Line Protector 24VDC 3kA DIN-Rail Mount

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!