- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- IES-150B
IES-150B
Weidmuller
Ethernet Switch 5-Port 100Mbps
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Ethernet Switch 5-Port 100Mbps
Search Keywords: IES150B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:IES-150B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85176200
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:70 x 26.1 x 95 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT