- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- C905237600
C905237600
Weidmuller
Conn Jumper M 3 POS
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 3 POS
Search Keywords: C905237600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:C905237600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cross Jumper
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:35 A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.