- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- C905226600
C905226600
Weidmuller
Conn Jumper M 10 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 10 POS
Search Keywords: C905226600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:C905226600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cross Jumper
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:35 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$22.148
5
$20.696
10
$19.422
25
$17.781
50
$16.833
100
$16.185
250 +
$15.781
Click for Quote
Log in
to unlock special pricing