- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- C905225600
C905225600
Weidmuller
Conn Jumper M 4 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 4 POS
Search Keywords: C905225600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:C905225600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cross Jumper
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:35 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$12.571
50
$9.428
75
$8.800
100 +
$8.624
Click for Quote
Log in
to unlock special pricing