- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- C904915600
C904915600
Weidmuller
Feed Through Terminal Block Self-Locking Nut 300V/46A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Feed Through Terminal Block Self-Locking Nut 300V/46A
Search Keywords: C904915600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:C904915600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.