- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- C9001370
C9001370
Weidmuller
Conn Jumper F 2 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper F 2 POS
Search Keywords: C9001370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:C9001370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cross Jumper
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:35 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
80
$0.312
100
$0.297
250
$0.212
500
$0.148
1,000
$0.135
2,500
$0.111
5,000
$0.100
10,000 +
$0.098
Click for Quote
Log in
to unlock special pricing