help desk software

BR1C60UC

Weidmuller

Circuit Breaker - 60A - E-T-A Engineering Tech. PN: 4230-T110-K0CU-60A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker - 60A - E-T-A Engineering Tech. PN: 4230-T110-K0CU-60A
Search Keywords: BR1C60UC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    BR1C60UC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$21.27
12
$19.12
36
$18.59
60
$17.85
108
$17.17
252
$16.74
504 +
$16.49
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent
2478000000
2478000000
VIEW PRODUCT
Circuit Breaker - 40A - E-T-A Engineering Tech. PN: 4230-T11
CUSTOMERS ALSO BOUGHT
5