BR1C2AC
Weidmuller
Branch Circuit Breaker AC Version IP20 1Pole C Curve 2A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Branch Circuit Breaker AC Version IP20 1Pole C Curve 2A
Search Keywords: BR1C2AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:BR1C2AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
680
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
2
$20.61
24
$19.02
48
$17.44
96 +
$15.85
Click for Quote
Log in
to unlock special pricing