- Home ›
- All Products›
- 9994260000
9994260000
Weidmuller
PCB terminal, 17 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 9994260000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal, 17 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 9994260000
Search Keywords: 9994260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9994260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
39
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
39
$4.85
54
$3.94
108
$3.76
252
$3.65
504
$3.45
1,008
$3.36
2,502
$3.27
5,004 +
$3.22
Click for Quote
Log in
to unlock special pricing