- Home ›
- All Products›
- 9994230000
9994230000
Weidmuller
PCB terminal, 14 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 9994230000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 14 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 9994230000
Search Keywords: 9994230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9994230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
24
$3.99
72
$3.24
264
$3.01
504
$2.84
1,008
$2.80
2,520
$2.69
5,016
$2.65
7,512 +
$2.61
Click for Quote
Log in
to unlock special pricing