- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9994180000
9994180000
Weidmuller
PCB terminal, 9 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 9994180000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 9 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 9994180000
Search Keywords: 9994180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9994180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
36
$2.57
108
$2.09
252
$1.99
504
$1.93
1,008
$1.83
2,520
$1.78
5,004
$1.73
7,524 +
$1.71
Click for Quote
Log in
to unlock special pricing