- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9993960000
9993960000
Weidmuller
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 15A Box
Search Keywords: 9993960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9993960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
42
$2.28
126
$1.85
252
$1.77
504
$1.72
1,008
$1.62
2,520
$1.58
5,040
$1.54
7,518 +
$1.52
Click for Quote
Log in
to unlock special pricing