- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 999387
999387
Weidmuller
Conn Terminal Block 20 POS 5mm Solder RA Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block 20 POS 5mm Solder RA Thru-Hole 10A Box
Search Keywords: 999387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:999387
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:20
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.63
25
$5.93
50
$5.84
100
$5.76
250
$5.56
500
$5.48
1,000
$5.39
2,500 +
$5.31
Click for Quote
Log in
to unlock special pricing