- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 996772
996772
Weidmuller
Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 12A Box
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 12A Box
Search Keywords: 996772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:996772
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.