- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 996770
Weidmuller
996770
Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 12A Box
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 12A Box
Search Keywords: 996770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:996770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 996770 discontinued?
Yes, 996770 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 996770?
The recommended replacement for 996770 is 7940102789 from Weidmuller, available from OnlineComponents.com.
Is 996770 RoHS compliant?
Yes, 996770 is RoHS compliant.
What is the lead time for 996770?
The standard lead time for 996770 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT