- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 9928890015
Available Replacements
Weidmuller
9928890015
A single-phase, switched-mode power supply unit that provides a regulated 15V DC output at 1.5A.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
A single-phase, switched-mode power supply unit that provides a regulated 15V DC output at 1.5A.
Search Keywords: 9928890015
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 9928890015 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409540 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 62.5 x 52 x 90.5 mm |
| Efficiency: | 78 % |
| Family: | 9928890015 |
Product Guides
+
Frequently Asked Questions
Is 9928890015 discontinued?
Yes, 9928890015 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9928890015?
The recommended replacement for 9928890015 is 2580220000 from Weidmuller, available from OnlineComponents.com.
Is 9928890015 RoHS compliant?
Yes, 9928890015 is RoHS compliant.
What is the lead time for 9928890015?
The standard lead time for 9928890015 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.